- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6820-GREEN/YELLOW-100
6820-GREEN/YELLOW-100
Alpha Wire
Hook Up Wire - Stranded - 28 (7/36) AWG - 300V - mPPE - Green/Yellow - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 28 (7/36) AWG - 300V - mPPE - Green/Yellow - 100 ft - Tinned Copper
Search Keywords: 6820GREENYELLOW100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6820-GREEN/YELLOW-100
-
Alias/AKA:6820-GY005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
13
$79.19
25
$50.68
38
$39.59
50 +
$38.80
Click for Quote
Log in
to unlock special pricing