- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6820-BR001
Alpha Wire
6820-BR001
Hook Up Wire - Stranded - 28 (7/36) AWG - 300V - mPPE - Brown - 1000 ft - Tinned Copper
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 6820-BR001 |
| Alias/AKA: | 6820-BROWN-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 28 AWG |
| Bunch Stranding: | 7x36 |
| Conductor Material: | Bare Copper |
| Cable Diameter: | 0.79 mm |
| Maximum Voltage Rating: | 300 V |
| Operating Temperature: | -40 to 110 °C |
| Color: | BROWN |