- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6820-BLACK-100
6820-BLACK-100
Alpha Wire
Hook Up Wire - Stranded - 28 (7/36) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook Up Wire - Stranded - 28 (7/36) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper
Search Keywords: 6820BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6820-BLACK-100
-
Alias/AKA:6820-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:7x36
-
Conductor Material:Bare Copper
-
Cable Diameter:0.79 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 110 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$40.85
5
$38.50
10
$37.92
25
$37.11
50
$36.36
100
$35.90
250 +
$35.68
Click for Quote
Log in
to unlock special pricing