Available Replacements
Alternative Packaging
6719-GY005 6719-GY005 Alpha Wire
6719-GY005

Alpha Wire

In Stock: 21

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6719-GY001

Hook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Green/Yellow - 1000 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Green/Yellow - 1000 ft - Tinned Copper
Search Keywords: 6719GY001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6719-GY001
Alias/AKA: 6719-GRN/YEL-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 10 AWG
Bunch Stranding: 105x30
Conductor Material: Tinned Copper
Cable Diameter: 3.61 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: Green/Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6719-GY001 RoHS compliant?
Yes, 6719-GY001 is RoHS compliant.
What is the lead time for 6719-GY001?
The standard lead time for 6719-GY001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
On Order:
2   can ship 2/19/27
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2,472.83
3
$2,466.65
5 +
$2,460.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!