Available Replacements
Alternative Packaging
6719-GR001
6719-GR001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6719-GR005

Hook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Green - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Green - 100 ft - Tinned Copper
Search Keywords: 6719GR005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    6719-GR005
  • Alias/AKA:
    6719-GREEN-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    10 AWG
  • Bunch Stranding:
    105x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    3.61 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6719-GR005 RoHS compliant?
Yes, 6719-GR005 is RoHS compliant.
What is the lead time for 6719-GR005?
The standard lead time for 6719-GR005 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
15 can ship
16 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$480.77
3
$468.56
5 +
$467.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!