- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6719-DB001
6719-DB001
Alpha Wire
Hook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Dark Blue - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Dark Blue - 1000 ft - Tinned Copper
Search Keywords: 6719DB001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6719-DB001
-
Alias/AKA:6719-DARK-BLUE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Bunch Stranding:105x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.7 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$2,561.63
3
$2,428.56
5 +
$2,422.49
Click for Quote
Log in
to unlock special pricing