- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6718-WU001
6718-WU001
Alpha Wire
Hook Up Wire - Stranded - 12 (65/30) AWG - 600V - mPPE - White/Blue - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 12 (65/30) AWG - 600V - mPPE - White/Blue - 1000 ft - Tinned Copper
Search Keywords: 6718WU001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6718-WU001
-
Alias/AKA:6718-WH/BLUE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:65x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.02 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$1,584.16
3
$1,541.92
5 +
$1,501.87
Click for Quote
Log in
to unlock special pricing