Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6718-RED-100

The 6718-RED-100 is a 12 AWG hook-up wire with a tinned copper conductor and red modified Polyphenylene Ether (mPPE) insulatio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 6718-RED-100 is a 12 AWG hook-up wire with a tinned copper conductor and red modified Polyphenylene Ether (mPPE) insulation, rated for 600V and 105°C.
Search Keywords: 6718RED100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6718-RED-100
Alias/AKA: 6718-RD005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 12 AWG
Bunch Stranding: 65x30
Conductor Material: Tinned Copper
Cable Diameter: 2.97 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6718-RED-100 RoHS compliant?
Yes, 6718-RED-100 is RoHS compliant.
What is the lead time for 6718-RED-100?
The standard lead time for 6718-RED-100 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20   can ship 12/10/26
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$310.59
3
$301.96
5
$297.83
10
$297.08
20 +
$289.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!