- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6718-GR005
6718-GR005
Alpha Wire
Hook Up Wire - Stranded - 12 (65/30) AWG - 600V - mPPE - Green - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 12 (65/30) AWG - 600V - mPPE - Green - 100 ft - Tinned Copper
Search Keywords: 6718GR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6718-GR005
-
Alias/AKA:6718-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$310.59
3
$301.96
5
$297.83
10
$297.08
20 +
$289.89
Click for Quote
Log in
to unlock special pricing