- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6718-GR001
Alpha Wire
6718-GR001
Hook Up Wire - Stranded - 12 (65/30) AWG - 600V - mPPE - Green - 1000 ft - Tinned Copper
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 6718-GR001 |
| Alias/AKA: | 6718-GREEN-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 12 AWG |
| Bunch Stranding: | 65x30 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 2.97 mm |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -40 to 105 °C |
| Color: | Green |