- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6718-BK005
Alpha Wire
6718-BK005
Hook Up Wire - Stranded - 12 (65/30) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook Up Wire - Stranded - 12 (65/30) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
Search Keywords: 6718BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6718-BK005
-
Alias/AKA:6718-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:65x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.97 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Black
Frequently Asked Questions
Is 6718-BK005 RoHS compliant?
Yes, 6718-BK005 is RoHS compliant.
What is the lead time for 6718-BK005?
The standard lead time for 6718-BK005 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
2
can ship 11/16/26
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$322.43
3
$308.80
5
$293.76
10
$286.08
20 +
$285.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT