Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6717S-OR001

Hook Up Wire - Solid - 14 AWG - 600V - mPPE - Orange - 1000 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook Up Wire - Solid - 14 AWG - 600V - mPPE - Orange - 1000 ft - Tinned Copper
Search Keywords: 6717SOR001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6717S-OR001
Alias/AKA: 6717S-ORANGE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 14 AWG
Bunch Stranding: N/R
Conductor Material: Tinned Copper
Cable Diameter: 2.18 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: Orange
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6717S-OR001 RoHS compliant?
Yes, 6717S-OR001 is RoHS compliant.
What is the lead time for 6717S-OR001?
The standard lead time for 6717S-OR001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1,044.96
3
$1,030.65
5 +
$1,003.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!