- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6717S-GR005
6717S-GR005
Alpha Wire
Hook Up Wire - Solid - 14 AWG - 600V - mPPE - Green - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Solid - 14 AWG - 600V - mPPE - Green - 100 ft - Tinned Copper
Search Keywords: 6717SGR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6717S-GR005
-
Alias/AKA:6717S-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.18 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
8
can ship
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$202.04
5
$196.43
10
$193.74
20
$188.57
50
$186.09
100 +
$181.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT