- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6717S-BLACK-1000
6717S-BLACK-1000
Alpha Wire
Hook Up Wire - Solid - 14 AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Solid - 14 AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
Search Keywords: 6717SBLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6717S-BLACK-1000
-
Alias/AKA:6717S-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$1,044.96
3
$1,030.65
5 +
$1,003.17
Click for Quote
Log in
to unlock special pricing