- 홈 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6717-RD013
6717-RD013
Alpha Wire
Hook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Red - 5000 ft - Tinned Copper
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Hook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Red - 5000 ft - Tinned Copper
Search Keywords: 6717RD013
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Alpha Wire
-
부품 번호:6717-RD013
-
Alias/AKA:6717-RED-5000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Size:14 AWG
-
Bunch Stranding:41x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.44 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
16 Weeks
배송 가능
8. 28. 26