- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6717-BROWN-100
6717-BROWN-100
Alpha Wire
Hook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Brown - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Brown - 100 ft - Tinned Copper
Search Keywords: 6717BROWN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6717-BROWN-100
-
Alias/AKA:6717-BR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
On Order:
4
can ship 6/25/26
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$213.51
5
$192.62
10
$184.39
20
$178.30
50
$163.43
100 +
$161.23
Click for Quote
Log in
to unlock special pricing