- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6717-BLUE-100
6717-BLUE-100
Alpha Wire
The 6717-BLUE-100 is a 14 AWG hook-up wire featuring a tinned copper conductor and halogen-free Modified Polyphenylene Ether ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 6717-BLUE-100 is a 14 AWG hook-up wire featuring a tinned copper conductor and halogen-free Modified Polyphenylene Ether (mPPE) insulation.
Search Keywords: 6717BLUE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6717-BLUE-100
-
Alias/AKA:6717-BL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:41x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.48 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$208.71
5
$186.26
10
$178.58
20
$174.01
50
$160.42
100 +
$158.07
Click for Quote
Log in
to unlock special pricing