- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6717-BLACK-100
6717-BLACK-100
Alpha Wire
The 6717-BLACK-100 is a 14 AWG hook-up wire featuring a stranded tinned copper conductor and black, halogen-free Modified Poly ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 6717-BLACK-100 is a 14 AWG hook-up wire featuring a stranded tinned copper conductor and black, halogen-free Modified Polyphenylene Ether (mPPE) insulation.
Search Keywords: 6717BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6717-BLACK-100
-
Alias/AKA:6717-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:41x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.44 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9
can ship 7/10/26
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$210.49
5
$186.17
10
$181.33
20
$175.39
50
$163.04
100 +
$160.84
Click for Quote
Log in
to unlock special pricing