Available Replacements
Alternative Packaging
6717-BK001 6717-BK001 Alpha Wire
6717-BK001

Alpha Wire

In Stock: 8

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6717-BK005

The 6717-BK005 is a 14 AWG single-conductor hook-up wire featuring halogen-free MPPE insulation for general-purpose internal w ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 6717-BK005 is a 14 AWG single-conductor hook-up wire featuring halogen-free MPPE insulation for general-purpose internal wiring applications.
Search Keywords: 6717BK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6717-BK005
Alias/AKA: 6717-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 14 AWG
Bunch Stranding: 41x30
Conductor Material: Tinned Copper
Cable Diameter: 2.44 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6717-BK005 RoHS compliant?
Yes, 6717-BK005 is RoHS compliant.
What is the lead time for 6717-BK005?
The standard lead time for 6717-BK005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
16 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$298.35
5
$213.75
10
$206.90
20
$206.38
50
$205.87
100 +
$205.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!