Available Replacements
대체 포장
6716-YL005 6716-YL005 Alpha Wire
6716-YL005

Alpha Wire

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6716-YL001

The 6716-YL001 is a 16 AWG single-conductor hook-up wire featuring a tinned copper conductor and halogen-free Modified Polyphe ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 6716-YL001 is a 16 AWG single-conductor hook-up wire featuring a tinned copper conductor and halogen-free Modified Polyphenylene Ether (mPPE) insulation.
Search Keywords: 6716YL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6716-YL001
Alias/AKA: 6716-YELLOW-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 16 AWG
Bunch Stranding: 26x30
Conductor Material: Tinned Copper
Cable Diameter: 2.1 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -40 to 105 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6716-YL001 RoHS compliant?
Yes, 6716-YL001 is RoHS compliant.
What is the lead time for 6716-YL001?
The standard lead time for 6716-YL001 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$577.97
3
$570.30
5 +
$568.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!