- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6716-WHITE-1000
6716-WHITE-1000
Alpha Wire
The 6716-WHITE-1000 is a 16 AWG single-conductor hook-up wire featuring halogen-free modified Polyphenylene Ether (mPPE) insul ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 6716-WHITE-1000 is a 16 AWG single-conductor hook-up wire featuring halogen-free modified Polyphenylene Ether (mPPE) insulation.
Search Keywords: 6716WHITE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6716-WHITE-1000
-
Alias/AKA:6716-WH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:26x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.1 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$689.33
3
$656.96
5 +
$655.31
Click for Quote
Log in
to unlock special pricing