Available Replacements
Alternative Packaging
6716-WH005 6716-WH005 Alpha Wire
6716-WH005

Alpha Wire

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6716-WH001

The 6716-WH001 is a 16 AWG hook-up wire featuring a stranded tinned copper conductor and halogen-free Modified Polyphenylene E ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 6716-WH001 is a 16 AWG hook-up wire featuring a stranded tinned copper conductor and halogen-free Modified Polyphenylene Ether (mPPE) insulation.
Search Keywords: 6716WH001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6716-WH001
Alias/AKA: 6716-WHITE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 16 AWG
Bunch Stranding: 26x30
Conductor Material: Tinned Copper
Cable Diameter: 2.1 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -40 to 105 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6716-WH001 RoHS compliant?
Yes, 6716-WH001 is RoHS compliant.
What is the lead time for 6716-WH001?
The standard lead time for 6716-WH001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2   can ship 1/7/27
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$699.72
3
$680.55
5 +
$678.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!