Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
6716-VIOLET-1000 by Alpha Wire
Image is representational - see mfr. specs
Alpha Wire

6716-VIOLET-1000

Alpha Wire

Hook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Violet - 1000 ft - Tinned Copper

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Violet - 1000 ft - Tinned Copper
Search Keywords: 6716VIOLET1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    6716-VIOLET-1000
  • Alias/AKA:
    6716-VI001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Size:
    16 AWG
  • Bunch Stranding:
    26x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.06 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    Violet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
16 Weeks can ship 10/7/24
Backorder
Qty
Unit Price
1
€685.235
3
€674.960
5
€664.830
10 +
€647.410
Click for Quote
Log in to unlock special pricing