- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6716-VIOLET-100
6716-VIOLET-100
Alpha Wire
Hook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Violet - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Violet - 100 ft - Tinned Copper
Search Keywords: 6716VIOLET100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6716-VIOLET-100
-
Alias/AKA:6716-VI005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:26x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.06 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Violet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$116.32
5
$111.82
10
$109.43
20
$107.24
50
$105.87
100 +
$105.22
Click for Quote
Log in
to unlock special pricing