Available Replacements
대체 포장
6716-BL005 6716-BL005 Alpha Wire
6716-BL005

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6716-BL001

Hook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Blue - 1000 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Blue - 1000 ft - Tinned Copper
Search Keywords: 6716BL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6716-BL001
Alias/AKA: 6716-BLUE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 16 AWG
Bunch Stranding: 26x30
Conductor Material: Tinned Copper
Cable Diameter: 2.06 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6716-BL001 RoHS compliant?
Yes, 6716-BL001 is RoHS compliant.
What is the lead time for 6716-BL001?
The standard lead time for 6716-BL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$699.72
3
$680.55
5 +
$678.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!