Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
6715-SL005 by Alpha Wire
Image is representational - see mfr. specs
Alpha Wire

6715-SL005

Alpha Wire

Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Slate - 100 ft - Tinned Copper

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Slate - 100 ft - Tinned Copper
Search Keywords: 6715SL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    6715-SL005
  • Alias/AKA:
    6715-SLATE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Size:
    18 AWG
  • Bunch Stranding:
    16x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.7 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Manufacturer Stock:
28 can ship
16 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
1
€105.404
5
€98.041
10
€95.399
25
€91.707
50
€88.317
100
€86.986
250 +
€85.176
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
3
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5