- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6715S-BR005
6715S-BR005
Alpha Wire
Hook Up Wire - Solid - 18 AWG - 600V - mPPE - Brown - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Solid - 18 AWG - 600V - mPPE - Brown - 100 ft - Tinned Copper
Search Keywords: 6715SBR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6715S-BR005
-
Alias/AKA:6715S-BROWN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$113.50
5
$105.03
10
$101.99
20
$96.40
50
$93.83
100 +
$92.59
Click for Quote
Log in
to unlock special pricing