Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6715-GR001

Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Green - 1000 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Green - 1000 ft - Tinned Copper
Search Keywords: 6715GR001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    6715-GR001
  • Alias/AKA:
    6715-GREEN-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Size:
    18 AWG
  • Bunch Stranding:
    16x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.7 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6715-GR001 RoHS compliant?
Yes, 6715-GR001 is RoHS compliant.
What is the lead time for 6715-GR001?
The standard lead time for 6715-GR001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
16 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$529.49
3
$498.50
5 +
$494.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!