- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6714-WU005
6714-WU005
Alpha Wire
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - White/Blue - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - White/Blue - 100 ft - Tinned Copper
Search Keywords: 6714WU005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6714-WU005
-
Alias/AKA:6714-WH/BLUE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$85.50
5
$79.12
10
$76.83
20
$72.62
50
$70.68
100 +
$69.75
Click for Quote
Log in
to unlock special pricing