Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6714-BK190

Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Black - 25000 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Black - 25000 ft - Tinned Copper
Search Keywords: 6714BK190
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6714-BK190
Alias/AKA: 6714-BLACK-25000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6714-BK190 RoHS compliant?
Yes, 6714-BK190 is RoHS compliant.
What is the lead time for 6714-BK190?
The standard lead time for 6714-BK190 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$7,204.67
3
$7,112.30
5 +
$7,094.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!