- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6713-WR190
6713-WR190
Alpha Wire
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - White/Red - 25000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - White/Red - 25000 ft - Tinned Copper
Search Keywords: 6713WR190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6713-WR190
-
Alias/AKA:6713-WH/RED-25000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$6,249.85
3
$6,009.48
5 +
$5,994.46
Click for Quote
Log in
to unlock special pricing