Available Replacements
Alternative Packaging
6713-SL001 6713-SL001 Alpha Wire
6713-SL001

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6713-SL005

Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Slate - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Slate - 100 ft - Tinned Copper
Search Keywords: 6713SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6713-SL005
Alias/AKA: 6713-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 7x30
Conductor Material: Tinned Copper
Cable Diameter: 1.24 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: Slate
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6713-SL005 RoHS compliant?
Yes, 6713-SL005 is RoHS compliant.
What is the lead time for 6713-SL005?
The standard lead time for 6713-SL005 is approximately 53 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8   can ship 11/15/27
53 Weeks can ship 11/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$77.26
5
$68.94
10
$66.89
25
$61.39
50
$61.23
100
$59.75
250 +
$57.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!