- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6713-DB001
6713-DB001
Alpha Wire
The 6713 is a 22 AWG halogen-free hook-up wire rated for 600V and 105°C, featuring modified Polyphenylene Ether (mPPE) insulat ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 6713 is a 22 AWG halogen-free hook-up wire rated for 600V and 105°C, featuring modified Polyphenylene Ether (mPPE) insulation.
Search Keywords: 6713DB001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6713-DB001
-
Alias/AKA:6713-DARK-BLUE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.29 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$340.27
3
$330.81
5
$326.28
10
$325.47
20 +
$317.58
Click for Quote
Log in
to unlock special pricing
Alternative Packaging
CUSTOMERS
ALSO BOUGHT