Available Replacements
Alternative Packaging
6712-YL005 6712-YL005 Alpha Wire
6712-YL005

Alpha Wire

In Stock: 11

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6712-YL001

The 6712-YL001 is a single-conductor hook-up wire featuring a 24 AWG tinned copper conductor and modified Polyphenylene Ether ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 6712-YL001 is a single-conductor hook-up wire featuring a 24 AWG tinned copper conductor and modified Polyphenylene Ether insulation.
Search Keywords: 6712YL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6712-YL001
Alias/AKA: 6712-YELLOW-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 24 AWG
Bunch Stranding: 7x32
Conductor Material: Tinned Copper
Cable Diameter: 1.09 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6712-YL001 RoHS compliant?
Yes, 6712-YL001 is RoHS compliant.
What is the lead time for 6712-YL001?
The standard lead time for 6712-YL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$285.33
3
$277.40
5
$276.71
10
$273.60
20 +
$266.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!