- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6712-WU001
6712-WU001
Alpha Wire
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - White/Blue - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - White/Blue - 1000 ft - Tinned Copper
Search Keywords: 6712WU001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6712-WU001
-
Alias/AKA:6712-WH/BLUE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$285.33
3
$277.40
5
$276.71
10
$273.60
20 +
$266.31
Click for Quote
Log in
to unlock special pricing