Available Replacements
대체 포장
6712-SL005 6712-SL005 Alpha Wire
6712-SL005

Alpha Wire

In Stock: 12

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6712-SL001

Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Slate - 1000 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Slate - 1000 ft - Tinned Copper
Search Keywords: 6712SL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6712-SL001
Alias/AKA: 6712-SLATE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 24 AWG
Bunch Stranding: 7x32
Conductor Material: Tinned Copper
Cable Diameter: 1.09 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: Slate
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6712-SL001 RoHS compliant?
Yes, 6712-SL001 is RoHS compliant.
What is the lead time for 6712-SL001?
The standard lead time for 6712-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$285.33
3
$277.40
5
$276.71
10
$273.60
20 +
$266.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!