Available Replacements
Alternatif paketleme
6712-GR001 6712-GR001 Alpha Wire
6712-GR001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6712-GR005

Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Green - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Green - 100 ft - Tinned Copper
Search Keywords: 6712GR005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6712-GR005
Alias/AKA: 6712-GREEN-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 24 AWG
Bunch Stranding: 7x32
Conductor Material: Tinned Copper
Cable Diameter: 1.09 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6712-GR005 RoHS compliant?
Yes, 6712-GR005 is RoHS compliant.
What is the lead time for 6712-GR005?
The standard lead time for 6712-GR005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.72
5
$57.75
10
$56.02
25
$53.62
50
$51.42
100
$50.05
250 +
$49.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!