- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6712-BLUE-100
6712-BLUE-100
Alpha Wire
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper
Search Keywords: 6712BLUE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6712-BLUE-100
-
Alias/AKA:6712-BL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$64.72
5
$57.75
10
$56.02
25
$53.62
50
$51.42
100
$50.05
250 +
$49.39
Click for Quote
Log in
to unlock special pricing