Available Replacements
Alternative Packaging
6711-GY005 6711-GY005 Alpha Wire
6711-GY005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6711-GY001

Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Green/Yellow - 1000 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Green/Yellow - 1000 ft - Tinned Copper
Search Keywords: 6711GY001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6711-GY001
Alias/AKA: 6711-GRN/YEL-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 26 AWG
Bunch Stranding: 7x34
Conductor Material: Tinned Copper
Cable Diameter: 0.97 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: Green/Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6711-GY001 RoHS compliant?
Yes, 6711-GY001 is RoHS compliant.
What is the lead time for 6711-GY001?
The standard lead time for 6711-GY001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$252.74
3
$245.72
5
$245.10
10
$242.35
20 +
$235.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!