- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6711-GRN/YEL-1000
6711-GRN/YEL-1000
Alpha Wire
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Green/Yellow - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Green/Yellow - 1000 ft - Tinned Copper
Search Keywords: 6711GRNYEL1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6711-GRN/YEL-1000
-
Alias/AKA:6711-GY001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:7x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.97 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Green/Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$252.74
3
$245.72
5
$245.10
10
$242.35
20 +
$235.89
Click for Quote
Log in
to unlock special pricing