- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6711-BROWN-100
6711-BROWN-100
Alpha Wire
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Brown - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Brown - 100 ft - Tinned Copper
Search Keywords: 6711BROWN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6711-BROWN-100
-
Alias/AKA:6711-BR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:7x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.97 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$57.37
5
$51.19
10
$49.67
25
$47.54
50
$45.58
100
$44.37
250 +
$43.78
Click for Quote
Log in
to unlock special pricing