Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6711-BR005

Hook-Up Wire, EcoWire, 6711, Brown, 26 AWG, 7x34, mPPE Ins, 600V | Alpha Wire 6711 BR005

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-Up Wire, EcoWire, 6711, Brown, 26 AWG, 7x34, mPPE Ins, 600V | Alpha Wire 6711 BR005
Search Keywords: 6711BR005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6711-BR005
Alias/AKA: 6711-BROWN-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 26 AWG
Bunch Stranding: 7x34
Conductor Material: Tinned Copper
Cable Diameter: 0.97 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: BROWN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6711-BR005 RoHS compliant?
Yes, 6711-BR005 is RoHS compliant.
What is the lead time for 6711-BR005?
The standard lead time for 6711-BR005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Manufacturer Stock:
1 can ship
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.37
5
$51.19
10
$49.67
25
$47.54
50
$45.58
100
$44.37
250 +
$43.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!