- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6710-WH013
6710-WH013
Alpha Wire
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - White - 5000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - White - 5000 ft - Tinned Copper
Search Keywords: 6710WH013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6710-WH013
-
Alias/AKA:6710-WHITE-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$891.24
3
$879.04
5 +
$855.60
Click for Quote
Log in
to unlock special pricing