Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6710-VI005

Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Violet - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Violet - 100 ft - Tinned Copper
Search Keywords: 6710VI005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    6710-VI005
  • Alias/AKA:
    6710-VIOLET-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Size:
    28 AWG
  • Bunch Stranding:
    7x36
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    0.86 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    Violet
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6710-VI005 RoHS compliant?
Yes, 6710-VI005 is RoHS compliant.
What is the lead time for 6710-VI005?
The standard lead time for 6710-VI005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$51.04
5
$45.55
10
$44.19
25
$42.91
50
$40.56
100
$39.47
250 +
$38.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!