Available Replacements
Alternative Packaging
6710-GY001 6710-GY001 Alpha Wire
6710-GY001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6710-GY005

Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Green/Yellow - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Green/Yellow - 100 ft - Tinned Copper
Search Keywords: 6710GY005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6710-GY005
Alias/AKA: 6710-GRN/YEL-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 28 AWG
Bunch Stranding: 7x36
Conductor Material: Tinned Copper
Cable Diameter: 0.86 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: Green/Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6710-GY005 RoHS compliant?
Yes, 6710-GY005 is RoHS compliant.
What is the lead time for 6710-GY005?
The standard lead time for 6710-GY005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Manufacturer Stock:
16 can ship
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.18
5
$35.98
10
$35.44
25
$34.93
50
$33.99
100
$33.55
250 +
$33.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!