Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6710-GR001

The 6710-GR001 is a 28 AWG hook-up wire with modified Polyphenylene Ether (mPPE) insulation, rated for 600 VRMS and 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 6710-GR001 is a 28 AWG hook-up wire with modified Polyphenylene Ether (mPPE) insulation, rated for 600 VRMS and 105°C.
Search Keywords: 6710GR001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6710-GR001
Alias/AKA: 6710-GREEN-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 28 AWG
Bunch Stranding: 7x36
Conductor Material: Tinned Copper
Cable Diameter: 0.86 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6710-GR001 RoHS compliant?
Yes, 6710-GR001 is RoHS compliant.
What is the lead time for 6710-GR001?
The standard lead time for 6710-GR001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
On Order:
3   can ship 12/9/26
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$245.34
5
$220.23
10
$211.85
20
$211.32
50
$210.79
100 +
$210.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!