- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6710-BROWN-1000
6710-BROWN-1000
Alpha Wire
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper
Search Keywords: 6710BROWN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6710-BROWN-1000
-
Alias/AKA:6710-BR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:7x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.86 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 7/16/26
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$224.87
5
$218.63
10
$215.63
20
$209.88
50
$207.12
100 +
$201.81
Click for Quote
Log in
to unlock special pricing