- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6710-BROWN-100
Alpha Wire
6710-BROWN-100
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Brown - 100 ft - Tinned Copper
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Brown - 100 ft - Tinned Copper
Search Keywords: 6710BROWN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6710-BROWN-100
-
Alias/AKA:6710-BR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:7x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.86 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:BROWN
Frequently Asked Questions
Is 6710-BROWN-100 RoHS compliant?
Yes, 6710-BROWN-100 is RoHS compliant.
What is the lead time for 6710-BROWN-100?
The standard lead time for 6710-BROWN-100 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$38.18
5
$35.98
10
$35.44
25
$34.93
50
$33.99
100
$33.55
250 +
$33.35
Click for Quote
Log in
to unlock special pricing