- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6710-BR013
Alpha Wire
6710-BR013
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Brown - 5000 ft - Tinned Copper
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Brown - 5000 ft - Tinned Copper
Search Keywords: 6710BR013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6710-BR013
-
Alias/AKA:6710-BROWN-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 6710-BR013 RoHS compliant?
Yes, 6710-BR013 is RoHS compliant.
What is the lead time for 6710-BR013?
The standard lead time for 6710-BR013 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$891.24
3
$879.04
5 +
$855.60
Click for Quote
Log in
to unlock special pricing