- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6710-BLUE-1000
6710-BLUE-1000
Alpha Wire
The 6710-BLUE-1000 is a 28 AWG hook-up wire rated for 600V and 105°C, featuring a tinned copper conductor and blue modified Po ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 6710-BLUE-1000 is a 28 AWG hook-up wire rated for 600V and 105°C, featuring a tinned copper conductor and blue modified Polyphenylene Ether (mPPE) insulation.
Search Keywords: 6710BLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6710-BLUE-1000
-
Alias/AKA:6710-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:7x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.86 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$232.59
5
$205.80
10
$200.44
20
$193.81
50
$180.08
100 +
$179.01
Click for Quote
Log in
to unlock special pricing